| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-1589488-5 |
| Housing Material: | LCP (Liquid Crystal Polymer) |
| Number of Rows: | 2 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Brass |
| Pitch: | .025 in, .64 mm |
| Contact Type: | Socket |
| Strain Relief: | No Strain Relief |
| Row Spacing: | .04 in, 1.02 mm |
| Package Quantity: | 1 |
| Number of Positions: | 65 |
| Housing Color: | Natural |
| Mount Orientation: | Vertical |
| GPL: | F03 |
| Packaging: | Package |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Tin-Lead |
| Contact Mating Area Plating Thickness: | 1.27 - 2.28 µm, 50 - 90 µin |
| Panel Mount: | Without |
| PCB Retention: | Without |
| PCB Contact Termination Area Plating: | Tin-Lead |
| Connector Height: | .308 in, 7.82 mm |
| Sealable: | No |
| GPL Description: | Aerospace Defense & Marine |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | H322 |
| Connector Length: | 1.009 in, 25.62 mm |
| Connector System: | Wire to Board |
| ECCN: | EAR99 |
| Hardware Type: | 1.0 mm X .250" Mounting Screw |
| Mating Retention: | With |
| PCB Mount Alignment: | Without |
| Termination Post Tail Length: | .09 in, 2.29 mm |
| Header Type: | Shrouded |
| Connector Assembly Type: | PCB Mount Receptacle |
| Contact Retention: | Without |
| Housing Plating: | Nickel |
| Number of Standoffs: | 4 |
| Screw Hole Diameter: | .039 in, 1 mm |
| Mounting Mating Hardware: | With |
| Surface Mount Extended Leads: | Without |
| Part Aliases: | 5-1589488-5 STM065M5FN |
| SKU: | AMP5-1589488-5 |
5-1589488-5
Specifications
Detailed Description
Introducing the STM065M5FN, a THRU-HOLE connector designed for efficient board mounting in various applications. With a housing made of durable LCP (Liquid Crystal Polymer) and two rows of 65 contact positions, this connector offers reliable power connectivity. Featuring brass contacts with Tin-Lead plating, it ensures optimal conductivity. The .64mm (.025 in) pitch and socket contact type facilitate seamless assembly. Its vertical mount orientation and 1.009-inch length make it suitable for wire-to-board connections. Meeting aerospace defense and marine standards, this connector is a dependable choice for critical environments. With a natural housing color and nickel plating, it combines durability with a sleek design. Whether for industrial or commercial use, the STM065M5FN guarantees high performance in PCB applications.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/23/2013 | P-13-009431 - Manufacturing location change. | Download | |||

