| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-1589681-3 |
| Gender: | Receptacle |
| Housing Material: | Aluminum |
| Number of Positions: | 25 |
| Mount Orientation: | Horizontal |
| GPL: | F03 |
| GPL Description: | Aerospace Defense & Marine |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | H264 |
| Preloaded: | Yes |
| Mounting Hardware Type: | With |
| Connector Product Type: | Connector |
| Part Aliases: | STM025L6SN 5-1589681-3 |
| SKU: | AMP5-1589681-3 |
5-1589681-3
| Heilind Number: | AMP5-1589681-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 5-1589681-3 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the STM025L6SN, a high-performance SMT connector designed for demanding applications in the Aerospace Defense & Marine industries. This rugged receptacle features a durable aluminum housing and is preloaded for quick and easy installation. With 25 positions and a horizontal mount orientation, it offers versatile connectivity options for printed circuit boards. The connector is compliant with RoHS regulations, ensuring environmental responsibility. Complete with mounting hardware, it is ready to be integrated into your next project. Trust in the STM025L6SN for reliable and efficient performance in even the harshest environments.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/23/2013 | P-13-009431 - Manufacturing location change. | Download | |||

