| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-160303-1 |
| Series: | FASTON 110 |
| Contact Material: | Brass |
| Contact Plating: | Unplated |
| Overall Length: | 14 mm, .551 in |
| Material: | Brass |
| Compatible Tab Width: | .11 in, 2.8 mm |
| Compatible Tab Thickness: | .032 in, .81 mm |
| Terminal Type: | Receptacle |
| Orientation: | Straight |
| Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
| Wire Size: | 20 - 22 AWG, .32 - .51 mm² |
| Crimp Type: | F-Crimp |
| Barrel Type: | Open |
| Accepts Wire Insulation Diameter: | .05 - .078 in, 1.3 - 2 mm |
| Product: | Quick Disconnects |
| Product Type: | Receptacle |
| SKU: | AMP5-160303-1 |
5-160303-1
Specifications
Detailed Description
Enhance your electrical connections with this FASTON 110 Receptacle. Crafted from durable brass with an unplated finish, it ensures reliable conductivity. Designed for 20-22 AWG wire, it offers a secure crimp connection with an F-Crimp barrel. Its straight orientation and 14mm overall length make installation easy, while its wide operating temperature range of -40 to 110°C (-40 to 230°F) ensures versatility. Compatible with tabs up to 2.8mm wide and 0.81mm thick, this receptacle accepts wire insulation diameters of 1.3-2mm. RoHS compliant, it's a sustainable choice for your connectivity needs. Perfect for various applications, it's a crucial component for any electronic project.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2150182-1 | TE Connectivity 5-160303-1 Application Tooling | ![]() |
| TE Connectivity 7-2150182-7 | TE Connectivity 5-160303-1 Application Tooling | ![]() |
| TE Connectivity 734520-1 | TE Connectivity 5-160303-1 Application Tooling | ![]() |


