5-160316-2

Heilind Number:AMP5-160316-2
Manufacturer:TE Connectivity
Manufacturer Number:5-160316-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

FASTON 110 REC 22-20 0.0099 X 0.450 BR

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-160316-2
Series:FASTON 110
Contact Material:Brass
Contact Plating:Tin
Overall Length:14 mm, .551 in
Material:Brass
Compatible Tab Width:.11 in, 2.8 mm
Compatible Tab Thickness:.02 in, .51 mm
Terminal Type:Receptacle
Orientation:Straight
Operating Temperature Range:-40 - 110 °C, -40 - 230 °F
Wire Size:20 - 22 AWG, .32 - .51 mm²
Crimp Type:F-Crimp
Barrel Type:Open
Accepts Wire Insulation Diameter:.04 - .078 in, 1.01 - 2 mm
Product:Quick Disconnects
Product Type:Receptacle
SKU:AMP5-160316-2

Detailed Description

Enhance your electrical connections with our FASTON 110 Receptacle, featuring a durable brass construction with a tin plating for optimal conductivity. Designed for 20-22 AWG wires, this straight orientation terminal ensures a secure fit. With a wide operating temperature range of -40 to 110°C, it's suitable for various environments. The F-Crimp design allows for easy installation, accepting wire insulation diameters from 1.01 to 2mm. RoHS compliant, this receptacle is a reliable choice for your crimp terminal needs. Elevate your connectivity with our Quick Disconnects product line.