5-160429-1

Heilind Number:AMP5-160429-1
Manufacturer:TE Connectivity
Manufacturer Number:5-160429-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

FASTON 187 RECEPTACLE 1.0 -2.5 0.32 BR

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-160429-1
Series:FASTON 187
Contact Material:Brass
Contact Plating:Unplated
Overall Length:15 mm, .59 in
Material:Brass
Compatible Tab Width:.187 in, 4.75 mm
Compatible Tab Thickness:.032 in, .81 mm
Terminal Type:Receptacle
Orientation:Straight
Operating Temperature Range:-40 - 110 °C, -40 - 230 °F
Wire Size:13 - 17 AWG, 1.03 - 2.62 mm²
Crimp Type:F-Crimp
Barrel Type:Open
Accepts Wire Insulation Diameter:.118 - .17 in, 3 - 4.32 mm
Product:Quick Disconnects
Product Type:Receptacle
SKU:AMP5-160429-1

Detailed Description

Easily connect wires with our FASTON 187 Receptacle, featuring a durable brass construction and a straight orientation for simple installation. With a contact plating of unplated brass, it ensures reliable conductivity. The receptacle accommodates wire sizes ranging from 13 to 17 AWG, making it suitable for a variety of applications. Its F-Crimp design allows for secure wire attachment, while the open barrel type accepts insulation diameters from .118 to .17 inches. ROHS compliant and capable of operating in temperatures ranging from -40 to 110°C, it offers both performance and environmental responsibility. Perfect for use in crimp terminals, housings, splices, and more, this receptacle is a versatile solution for your connectivity needs.