| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-160430-7 |
| Series: | FASTON 187 |
| Contact Material: | Brass |
| Contact Plating: | Tin |
| Overall Length: | 15 mm, .59 in |
| Material: | Brass |
| Compatible Tab Width: | .187 in, 4.75 mm |
| Compatible Tab Thickness: | .032 in, .81 mm |
| Terminal Type: | Receptacle |
| Orientation: | Straight |
| Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
| Wire Size: | 15 - 20 AWG, .51 - 1.65 mm² |
| Crimp Type: | F-Crimp |
| Barrel Type: | Open |
| Accepts Wire Insulation Diameter: | .09 - .13 in, 2.3 - 3.3 mm |
| Product: | Quick Disconnects |
| Product Type: | Receptacle |
| SKU: | AMP5-160430-7 |
5-160430-7
Specifications
Detailed Description
Enhance your electrical connections with this FASTON 187 receptacle, designed for efficient termination of wires ranging from 0.5 to 1.5mm². Crafted from durable brass with a protective tin plating, it ensures reliable conductivity. The straight orientation and F-Crimp attachment method make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 110°C, it's a versatile component for various applications. This receptacle accommodates wire sizes from 15 to 20 AWG and accepts insulation diameters between 2.3 to 3.3mm, providing a secure and stable connection. Compliant with RoHS regulations, it's a sustainable choice for your projects. Upgrade your connectivity solutions with this high-quality receptacle.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2150081-1 | ![]() | |
| TE Connectivity 2150081-2 | ![]() | |
| TE Connectivity 7-2150081-7 | ![]() | |
| TE Connectivity 2276203-1 | ![]() |


