| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-160431-2 |
| Series: | FASTON 187 |
| Contact Material: | Brass |
| Contact Plating: | Tin |
| Overall Length: | 15 mm, .59 in |
| Material: | Brass |
| Compatible Tab Width: | .187 in, 4.75 mm |
| Compatible Tab Thickness: | .02 in, .51 mm |
| Terminal Type: | Receptacle |
| Orientation: | Straight |
| Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
| Wire Size: | 13 - 17 AWG, 1.03 - 2.62 mm², 2048 - 5178 CMA |
| Crimp Type: | F-Crimp |
| Barrel Type: | Open |
| Accepts Wire Insulation Diameter: | .12 - .169 in, 3.1 - 4.3 mm |
| Product: | Quick Disconnects |
| Product Type: | Receptacle |
| SKU: | AMP5-160431-2 |
5-160431-2
Specifications
Detailed Description
Enhance your electrical connections with our FASTON 187 receptacle, designed for seamless integration with 1-5 mm² wire sizes. Crafted from durable brass with tin plating, this straight orientation terminal ensures reliable performance in a wide operating temperature range from -40 to 110°C (-40 to 230°F). With a compatible tab width of 4.75mm (.187 in) and a thickness of .51mm (.02 in), it accommodates various tab sizes. The F-Crimp barrel type allows for secure attachment, accepting wire insulation diameters ranging from 3.1 to 4.3mm (.12 to .169 in). Ideal for 13-17 AWG (1.03-2.62 mm²) wires, this RoHS-compliant receptacle is a vital component for professional electrical setups.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2150298-1 | ![]() | |
| TE Connectivity 2150298-2 | ![]() | |
| TE Connectivity 7-2150298-7 | ![]() |


