5-160433-1

Heilind Number:AMP5-160433-1
Manufacturer:TE Connectivity
Manufacturer Number:5-160433-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

187 FASTON REC.IS

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-160433-1
Series:FASTON 187
Contact Material:Brass
Contact Plating:Unplated
Overall Length:19 mm, .748 in
Material:Brass
Compatible Tab Width:.187 in, 4.75 mm
Compatible Tab Thickness:.02 in, .51 mm
Terminal Type:Receptacle
Orientation:Straight
Operating Temperature Range:-40 - 110 °C, -40 - 230 °F
Wire Size:15 - 20 AWG, .51 - 1.65 mm²
Crimp Type:F-Crimp
Barrel Type:Open
Accepts Wire Insulation Diameter:.093 - .13 in, 2.36 - 3.3 mm
Product:Quick Disconnects
Product Type:Receptacle
SKU:AMP5-160433-1

Detailed Description

Enhance your connectivity with our FASTON 187 receptacle, crafted from high-quality brass for reliable performance. With an overall length of 19mm (.748 in), it's designed for durable use in a variety of applications. Featuring a straight orientation and F-Crimp termination, it ensures easy installation with 15-20 AWG wires. Operating flawlessly in temperatures ranging from -40 to 110°C (-40 to 230°F), this RoHS-compliant receptacle is a versatile solution for your crimp terminal needs. Upgrade your electrical connections with confidence.