| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-160446-1 |
| Series: | FASTIN-FASTON 250 |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Unplated |
| Overall Length: | 19.2 mm, .756 in |
| Material: | Phosphor Bronze |
| Compatible Tab Width: | .25 in, 6.35 mm |
| Compatible Tab Thickness: | .032 in, .81 mm |
| Terminal Type: | Receptacle |
| Orientation: | Straight |
| Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
| Wire Size: | 13 - 17 AWG, 1.03 - 2.62 mm² |
| Crimp Type: | F-Crimp |
| Barrel Type: | Open |
| Accepts Wire Insulation Diameter: | .122 - .161 in, 3.1 - 4.1 mm |
| Product: | Quick Disconnects |
| Product Type: | Receptacle |
| SKU: | AMP5-160446-1 |
5-160446-1
Specifications
Detailed Description
Ensure secure and efficient electrical connections with this FF 250 REC 1.0-2.5MM2 PB receptacle. Crafted from durable phosphor bronze, it guarantees reliable conductivity for wire sizes ranging from 13 to 17 AWG. Featuring a straight orientation and F-Crimp design, it is easy to install with a compatible tab width of 6.35 mm and thickness of .81 mm. With an operating temperature range of -40 to 110 °C, it is suitable for various environments. RoHS compliant and part of the FASTIN-FASTON 250 series, this receptacle is an essential component for crimp quick disconnect tab terminals.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1579007-4 | ![]() | |
| TE Connectivity 2150235-1 | ![]() | |
| TE Connectivity 2150235-2 | ![]() | |
| TE Connectivity 4-1579007-3 | ![]() | |
| TE Connectivity 7-2150235-7 | ![]() |


