| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-160446-2 |
| Series: | FASTIN-FASTON 250 |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Tin |
| Overall Length: | 19.2 mm, .756 in |
| Material: | Phosphor Bronze |
| Compatible Tab Width: | .25 in, 6.35 mm |
| Compatible Tab Thickness: | .032 in, .81 mm |
| Terminal Type: | Receptacle |
| Orientation: | Straight |
| Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
| Wire Size: | 13 - 17 AWG, 1.03 - 2.62 mm² |
| Crimp Type: | F-Crimp |
| Barrel Type: | Open |
| Accepts Wire Insulation Diameter: | .118 - .157 in, 3 - 4 mm |
| Product: | Quick Disconnects |
| Product Type: | Receptacle |
| SKU: | AMP5-160446-2 |
5-160446-2
Specifications
Detailed Description
Discover the FF 250 REC 1.0-2.5MM2 TPPB, a high-quality receptacle from our FASTIN-FASTON 250 series. Crafted from durable phosphor bronze with a tin plating, this straight-orientation terminal is designed for seamless wire connections. With an operating temperature range of -40 to 110°C (-40 to 230°F) and compatibility with 13-17 AWG wires (1.03-2.62 mm²), it guarantees reliable performance in various applications. The F-Crimp design and open barrel make for easy installation, while accommodating wire insulation diameters of .118-.157 inches (3-4 mm). RoHS compliant and supplied by Quick Disconnects, this receptacle is a essential component for your connectivity needs.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1579007-4 | TE Connectivity 5-160446-2 Application Tooling | ![]() |
| TE Connectivity 2150235-1 | TE Connectivity 5-160446-2 Application Tooling | ![]() |
| TE Connectivity 2150235-2 | TE Connectivity 5-160446-2 Application Tooling | ![]() |
| TE Connectivity 4-1579007-3 | TE Connectivity 5-160446-2 Application Tooling | ![]() |
| TE Connectivity 7-2150235-7 | TE Connectivity 5-160446-2 Application Tooling | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/15/2022 | P-22-022199 - Manufacturing location change. Following Part Numbers will be transferred from TE Lickdale to TE Collegno. | Download | |||
| 11/17/2017 | P-17-014917 - Manufacturing Location Change. TE business unit operations are simplifying our manufacturing footprint to provide a more continuous efficient supply of product. As a result, the parts noted in this document will be relocating products from TE Collegno, Italy to TE Lickdale, USA under the same certified quality management system. Note: Due to limited capacity and delivery urgency, we are waiving Agreement 91 wait-period for this transfer. | Download | |||
| 07/31/2014 | E-14-009319 - Document Clari?cation. Part and Drawing revision mismatch. | Download | |||


