| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-160446-5 |
| Series: | FASTIN-FASTON 250 |
| Contact Material: | Brass |
| Contact Plating: | Tin |
| Overall Length: | 19.2 mm, .756 in |
| Material: | Brass |
| Compatible Tab Width: | .25 in, 6.35 mm |
| Compatible Tab Thickness: | .032 in, .81 mm |
| Terminal Type: | Receptacle |
| Orientation: | Straight |
| Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
| Wire Size: | 13 - 17 AWG, 1.03 - 2.62 mm² |
| Crimp Type: | F-Crimp |
| Barrel Type: | Open |
| Accepts Wire Insulation Diameter: | .122 - .161 in, 3.1 - 4.1 mm |
| Product: | Quick Disconnects |
| Product Type: | Receptacle |
| SKU: | AMP5-160446-5 |
5-160446-5
Specifications
Detailed Description
Easily connect and disconnect wires with our FF 250 REC 1.0-2.5MM2 TBBR receptacle, part of the FASTIN-FASTON 250 series. Made of durable brass with tin plating, it ensures reliable conductivity. This straight orientation terminal accommodates wire sizes ranging from 13 to 17 AWG, making it versatile for various applications. Its F-Crimp construction allows for secure and efficient crimping, while the open barrel design accepts wire insulation diameters of .122 to .161 inches. With an operating temperature range of -40 to 110°C, it is suitable for use in a wide range of environments. Compliant with RoHS standards, this receptacle guarantees both performance and environmental responsibility. Ideal for use in crimp quick disconnect tab terminals and other applications, it is a essential component in any electrical setup.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1579007-4 | ![]() | |
| TE Connectivity 2150235-1 | ![]() | |
| TE Connectivity 2150235-2 | ![]() | |
| TE Connectivity 4-1579007-3 | ![]() | |
| TE Connectivity 7-2150235-7 | ![]() |
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 175040-1 | ![]() | |
| TE Connectivity 175042-1 | ![]() | |
| TE Connectivity 180398-2 | ![]() | |
| TE Connectivity 626328-2 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/17/2017 | P-17-014917 - Manufacturing Location Change. TE business unit operations are simplifying our manufacturing footprint to provide a more continuous efficient supply of product. As a result, the parts noted in this document will be relocating products from TE Collegno, Italy to TE Lickdale, USA under the same certified quality management system. Note: Due to limited capacity and delivery urgency, we are waiving Agreement 91 wait-period for this transfer. | Download | |||


