| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-160447-2 |
| Series: | FASTIN-FASTON 250 |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Tin |
| Overall Length: | 20.3 mm, .799 in |
| Material: | Phosphor Bronze |
| Compatible Tab Width: | .25 in, 6.35 mm |
| Compatible Tab Thickness: | .032 in, .81 mm |
| Terminal Type: | Receptacle |
| Orientation: | Straight |
| Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
| Wire Size: | 13 - 17 AWG, 1.03 - 2.62 mm² |
| Crimp Type: | F-Crimp |
| Barrel Type: | Open |
| Accepts Wire Insulation Diameter: | .118 - .138 in, 3 - 3.5 mm |
| Product: | Quick Disconnects |
| Product Type: | Receptacle |
| SKU: | AMP5-160447-2 |
5-160447-2
Specifications
Detailed Description
Effortlessly connect and disconnect wires with our FASTIN-FASTON 250 series receptacle. Designed for efficiency, this straight orientation terminal features a tin-plated phosphor bronze construction, ensuring reliable conductivity. With a wire size range of 13-17 AWG, it accommodates a variety of applications. The crimp-type F-Crimp design allows for secure attachment, while the open barrel accepts wire insulation with a diameter of .118-.138 inches. Operating in temperatures ranging from -40 to 110°C, it's suitable for diverse environments. RoHS compliant, this receptacle guarantees both quality and environmental responsibility. Partner with our Quick Disconnects for seamless connectivity solutions.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1579007-4 | ![]() | |
| TE Connectivity 4-1579007-3 | ![]() | |
| TE Connectivity 539653-2 | ![]() | |
| TE Connectivity 2063384-1 | ![]() | |
| TE Connectivity 2063384-2 | ![]() |


