| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-160465-1 |
| Series: | FASTON 250 |
| Contact Material: | Brass |
| Contact Plating: | Unplated |
| Overall Length: | 19 mm, .748 in |
| Material: | Brass |
| Compatible Tab Width: | .25 in, 6.35 mm |
| Compatible Tab Thickness: | .032 in, .81 mm |
| Terminal Type: | Receptacle |
| Orientation: | Straight |
| Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
| Wire Size: | 15 - 18 AWG, .82 - 1.65 mm² |
| Crimp Type: | F-Crimp |
| Barrel Type: | Open |
| Accepts Wire Insulation Diameter: | .118 - .169 in, 3 - 4.3 mm |
| Product: | Quick Disconnects |
| Product Type: | Receptacle |
| SKU: | AMP5-160465-1 |
5-160465-1
Specifications
Detailed Description
Enhance your electrical connections with our FASTON 250 Receptacle, designed for efficient and reliable performance. Crafted from high-quality brass with a plain finish, this straight orientation terminal is ideal for 15-18 AWG wire sizes. With a compatible tab width of 6.35mm and a thickness of .81mm, it offers seamless integration in various applications. The F-Crimp design ensures secure and durable connections, while the open barrel allows for easy wire insertion. Operating flawlessly in temperatures ranging from -40 to 110°C, it's a versatile component for your projects. RoHS compliant and meticulously engineered, this receptacle guarantees quality and compliance with international standards. Elevate your connectivity solutions with this essential component from our Quick Disconnects collection.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 7-2150496-7 | ![]() | |
| TE Connectivity 2150496-1 | ![]() | |
| TE Connectivity 2150496-2 | ![]() |


