| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-160481-1 |
| Color: | Red |
| Contact Material: | Brass |
| Contact Plating: | Tin |
| Overall Length: | 20.88 mm, .822 in |
| Material: | Brass |
| Insulation Material: | Nylon |
| Compatible Tab Width: | .189 in, 4.8 mm |
| Compatible Tab Thickness: | .02 in, .5 mm |
| Terminal Type: | Receptacle |
| Orientation: | Straight |
| Operating Temperature Range: | 105 °C, 221 °F |
| Wire Size: | 16 - 22 AWG, .3 - 1.5 mm², 592 - 3260 CMA |
| Crimp Type: | Compression |
| Barrel Type: | Closed |
| Accepts Wire Insulation Diameter: | .14 in, 3.56 mm |
| Product: | Quick Disconnects |
| Product Type: | Receptacle |
| SKU: | AMP5-160481-1 |
5-160481-1
Specifications
Detailed Description
Enhance your electrical connections with our durable Red Quick Disconnect Receptacle. Crafted from Brass with a Tin plating, it ensures reliable conductivity. The .822-inch overall length and straight orientation make it easy to install, while the Closed barrel type guarantees a secure connection. Compatible with 16-22 AWG wire sizes, it accommodates various applications. Its Nylon insulation and compression crimp type provide added safety and stability. Operating at temperatures up to 105°C, it's suitable for diverse environments. Upgrade your setup with this high-quality receptacle.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 47386-4 | ![]() | |
| TE Connectivity 539691-2 | ![]() | |
| TE Connectivity 58423-1 | ![]() | |
| TE Connectivity 58433-3 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 01/28/2026 | PCN-25-251769 - End of Life. LTB 1/28/26 | Download | |||


