| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-160490-2 |
| Series: | FASTON 187 |
| Contact Material: | Brass |
| Contact Plating: | Tin |
| Overall Length: | 16 mm, .629 in |
| Material: | Brass |
| Compatible Tab Width: | .187 in, 4.75 mm |
| Compatible Tab Thickness: | .032 in, .81 mm |
| Terminal Type: | Receptacle |
| Orientation: | Straight |
| Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
| Wire Size: | 15 - 20 AWG, .51 - 1.65 mm² |
| Crimp Type: | F-Crimp |
| Barrel Type: | Open |
| Accepts Wire Insulation Diameter: | .09 - .13 in, 2.3 - 3.3 mm |
| Product: | Quick Disconnects |
| Product Type: | Receptacle |
| SKU: | AMP5-160490-2 |
5-160490-2
Specifications
Detailed Description
Enhance your electrical connections with our FASTON 187 Receptacle, designed for seamless termination of 15-20 AWG wires. Crafted from durable brass with tin plating, it ensures reliable performance in a wide temperature range from -40 to 110°C (-40 to 230°F). The straight orientation and F-Crimp feature facilitate easy installation, while the open barrel design accepts wire insulation up to 3.3mm in diameter. With RoHS compliance and Quick Disconnects' stamp of quality, this receptacle guarantees both efficiency and environmental responsibility. Upgrade your crimp terminal setup with this essential component, perfect for various applications in the field of connectors and electrical systems.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 675930-1 | ![]() |


