| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-160555-1 |
| Series: | FASTON 110 |
| Contact Material: | Brass |
| Contact Plating: | Unplated |
| Overall Length: | 14 mm, .551 in |
| Material: | Brass |
| Compatible Tab Width: | .11 in, 2.8 mm |
| Compatible Tab Thickness: | .032 in, .81 mm |
| Terminal Type: | Receptacle |
| Orientation: | Straight |
| Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
| Wire Size: | 17 - 20 AWG, .51 - 1.03 mm² |
| Crimp Type: | F-Crimp |
| Barrel Type: | Open |
| Accepts Wire Insulation Diameter: | .08 - .118 in, 2.03 - 3 mm |
| Product: | Quick Disconnects |
| Product Type: | Receptacle |
| SKU: | AMP5-160555-1 |
5-160555-1
Specifications
Detailed Description
Enhance connectivity with our FASTON 110 series brass receptacle, designed for seamless integration in a variety of applications. Unplated contact plating ensures reliable performance, while a straight orientation and open barrel make for easy installation. With a compatible tab width of 2.8mm and thickness of .81mm, this terminal accommodates wire sizes ranging from 17-20 AWG. Operating efficiently in temperatures from -40 to 110°C, it meets RoHS compliance standards for environmentally conscious practices. Trust in our Quick Disconnects for dependable and durable solutions in your projects.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2150203-1 | ![]() | |
| TE Connectivity 2150203-2 | ![]() | |
| TE Connectivity 7-2150203-7 | ![]() |


