| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-160555-2 |
| Series: | FASTON 110 |
| Contact Material: | Brass |
| Contact Plating: | Tin |
| Overall Length: | 14 mm, .551 in |
| Material: | Brass |
| Compatible Tab Width: | .11 in, 2.8 mm |
| Compatible Tab Thickness: | .032 in, .81 mm |
| Terminal Type: | Receptacle |
| Orientation: | Straight |
| Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
| Wire Size: | 17 - 20 AWG, .51 - 1.03 mm² |
| Crimp Type: | F-Crimp |
| Barrel Type: | Open |
| Accepts Wire Insulation Diameter: | .08 - .118 in, 2.03 - 3 mm |
| Product: | Quick Disconnects |
| Product Type: | Receptacle |
| SKU: | AMP5-160555-2 |
5-160555-2
Specifications
Detailed Description
Enhance your electrical connections with the FASTON 110 Receptacle. Crafted from durable brass with a tin plating, this straight orientation terminal is designed for efficiency and reliability. Suitable for wire sizes 17 to 20 AWG, it ensures a secure fit with F-Crimp technology. With an operating temperature range of -40 to 110°C, it can withstand demanding environments. Its open barrel design accommodates wire insulation diameters from .08 to .118 inches. RoHS compliant and part of the Quick Disconnects family, this receptacle guarantees high-quality performance in various applications. Elevate your connectivity with the FASTON 110 series.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/31/2013 | P-13-009513 - New specification. | Download | |||

