| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-160556-2 |
| Series: | FASTON 110 |
| Contact Material: | Brass |
| Contact Plating: | Tin |
| Overall Length: | 15 mm, .59 in |
| Material: | Brass |
| Compatible Tab Width: | .11 in, 2.8 mm |
| Compatible Tab Thickness: | .032 in, .81 mm |
| Terminal Type: | Receptacle |
| Orientation: | Straight |
| Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
| Wire Size: | 1021 - 2048 CMA, 17 - 20 AWG, .51 - 1.03 mm² |
| Crimp Type: | F-Crimp |
| Barrel Type: | Open |
| Accepts Wire Insulation Diameter: | .08 - .098 in, 2 - 2.5 mm |
| Product: | Quick Disconnects |
| Product Type: | Receptacle |
| SKU: | AMP5-160556-2 |
5-160556-2
Specifications
Detailed Description
Enhance your electrical connections with our FASTON 110 Receptacle. Crafted from durable brass with a tin plating, it ensures reliable conductivity. This straight orientation terminal accommodates wire sizes 17-20 AWG, while its F-Crimp design guarantees secure attachment. With an operating temperature range of -40 to 110°C, it's suitable for various environments. Its open barrel accepts wire insulation diameters of 2-2.5mm, making it versatile for multiple applications. Trust in the quality of our RoHS-compliant receptacle for efficient and safe connectivity.

