5-160558-3

Heilind Number:AMP5-160558-3
Manufacturer:TE Connectivity
Manufacturer Number:5-160558-3
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

FF 250 REC 0.5-1.5MM2 PB

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-160558-3
Series:FASTIN-FASTON 250
Contact Material:Phosphor Bronze
Contact Plating:Unplated
Overall Length:19.4 mm, .763 in
Material:Phosphor Bronze
Compatible Tab Width:.25 in, 6.35 mm
Compatible Tab Thickness:.032 in, .81 mm
Terminal Type:Receptacle
Orientation:Straight
Operating Temperature Range:-40 - 110 °C, -40 - 230 °F
Wire Size:15 - 20 AWG, .51 - 1.65 mm²
Crimp Type:F-Crimp
Barrel Type:Open
Accepts Wire Insulation Diameter:.091 - .129 in, 2.31 - 3.3 mm
Product:Quick Disconnects
Product Type:Receptacle
SKU:AMP5-160558-3

Detailed Description

Easily connect wires with our FF 250 REC 0.5-1.5MM2 PB receptacle, part of the FASTIN-FASTON 250 series. Made of durable phosphor bronze, this straight orientation terminal is designed for 15-20 AWG wire sizes, offering reliable performance in a wide temperature range (-40 - 110°C/-40 - 230°F). With an overall length of 19.4mm/.763in, it accommodates tabs with a width of 6.35mm/.25in and thickness of .81mm/.032in. Featuring F-Crimp technology and an open barrel design, it ensures secure and efficient connections. RoHS compliant and suitable for various applications, this receptacle is a vital component in your electrical projects.