| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-160558-9 |
| Series: | FASTIN-FASTON 250 |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Tin |
| Overall Length: | 19.4 mm, .763 in |
| Material: | Phosphor Bronze |
| Compatible Tab Width: | .25 in, 6.35 mm |
| Compatible Tab Thickness: | .032 in, .81 mm |
| Terminal Type: | Receptacle |
| Orientation: | Straight |
| Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
| Wire Size: | 15 - 20 AWG, .51 - 1.65 mm² |
| Crimp Type: | F-Crimp |
| Barrel Type: | Open |
| Accepts Wire Insulation Diameter: | .091 - .129 in, 2.31 - 3.3 mm |
| Product: | Quick Disconnects |
| Product Type: | Receptacle |
| SKU: | AMP5-160558-9 |
5-160558-9
Specifications
Detailed Description
Effortlessly connect wires with our FASTIN-FASTON 250 series receptacle, designed for secure and efficient crimping in a variety of applications. Crafted from durable phosphor bronze with a protective tin plating, this straight orientation terminal ensures reliable performance in temperatures ranging from -40 to 110°C. Compatible with wire sizes 15 to 20 AWG, it accommodates insulation diameters between .091 and .129 inches. Perfect for use in automotive, industrial, and electrical projects, this RoHS-compliant receptacle guarantees high-quality connectivity. Upgrade your crimping process with this essential component from our Quick Disconnects collection.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1579007-4 | ![]() | |
| TE Connectivity 2150302-1 | ![]() | |
| TE Connectivity 2150302-2 | ![]() | |
| TE Connectivity 4-1579007-3 | ![]() | |
| TE Connectivity 7-2150302-7 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 07/31/2014 | E-14-009319 - Document Clari?cation. Part and Drawing revision mismatch. | Download | |||


