| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-160667-2 |
| Series: | FASTIN-FASTON 250 |
| Contact Material: | Brass |
| Contact Plating: | Tin |
| Overall Length: | 19.4 mm, .763 in |
| Material: | Brass |
| Compatible Tab Width: | .25 in, 6.35 mm |
| Compatible Tab Thickness: | .032 in, .81 mm |
| Terminal Type: | Receptacle |
| Orientation: | Straight |
| Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
| Wire Size: | 1021 - 3256 CMA, 15 - 20 AWG, .51 - 1.65 mm² |
| Crimp Type: | F-Crimp |
| Barrel Type: | Open |
| Accepts Wire Insulation Diameter: | .091 - .13 in, 2.31 - 3.3 mm |
| Product: | Quick Disconnects |
| Product Type: | Receptacle |
| SKU: | AMP5-160667-2 |
5-160667-2
Specifications
Detailed Description
Effortlessly connect wires with our FF 250 REC 0.5-1.5MM2 TPBR LP receptacle, designed for FASTIN-FASTON 250 series applications. Crafted with brass and coated in tin for reliable conductivity, this straight orientation terminal accommodates 15-20 AWG wire sizes. Its F-Crimp design ensures secure attachment, while the open barrel accepts wire insulation diameters ranging from 2.31 to 3.3 mm. With an overall length of 19.4 mm, operating temperature range of -40 to 110°C, and RoHS compliance, it guarantees durability and safety in various environments. Perfect for professionals in need of efficient and high-quality wire connections.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1579007-4 | ![]() | |
| TE Connectivity 4-1579007-3 | ![]() |
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 42924-2 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 07/31/2014 | E-14-009319 - Document Clari?cation. Part and Drawing revision mismatch. | Download | |||


