| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-1614350-3 |
| Size Code: | 0603 |
| Tolerance: | .1% |
| Dimensions: | 1.6 x .8 x .4 mm |
| Resistance: | 165 Ω |
| Element Type: | Thin Film |
| Power Rating: | .063 W |
| Product Type: | Precision Resistor |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Product: | Surface Mount Resistors |
| Termination Type: | Solder |
| Number of Terminations: | 2 |
| SKU: | AMP5-1614350-3 |
5-1614350-3
Specifications
Detailed Description
Enhance your electronic projects with our precision 0603 surface mount resistor, boasting a resistance of 165 ohms with a tolerance of 0.1%. This thin film resistor offers exceptional accuracy, ensuring reliable performance in a compact 1.6 x 0.8 x 0.4 mm package. With a power rating of 0.063 W and a rated voltage of 50 V, it's suitable for a variety of applications. Featuring solder termination and RoHS compliance, it's easy to integrate into your designs with peace of mind. Upgrade to the RN 0603 for consistent and high-quality performance every time.

