| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-1614351-0 |
| Size Code: | 0603 |
| Power Rating: | .063 W |
| Termination Type: | Solder |
| Resistance: | 17.8 Ω |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.6 x .8 x .4 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP5-1614351-0 |
5-1614351-0
Specifications
Detailed Description
Enhance circuit precision with this RN 0603 17R8 0.1% 10PPM 1K RL resistor. Designed for surface mount applications, it boasts a thin film element type for optimal performance. With a resistance of 17.8 Ω and a tolerance of .1%, it offers reliable and accurate operation. This miniature resistor, measuring just 1.6 x .8 x .4 mm, is ideal for compact electronic devices. Its solder termination type ensures easy installation. Operating at a rated voltage of 50 V with a power rating of .063 W, it is suitable for a variety of circuit configurations. Compliant with RoHS regulations, it is a sustainable choice for your projects.

