| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-1614351-1 |
| Size Code: | 0603 |
| Tolerance: | .1% |
| Dimensions: | 1.6 x .8 x .4 mm |
| Resistance: | 18.2 Ω |
| Element Type: | Thin Film |
| Power Rating: | .063 W |
| Product Type: | Precision Resistor |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Product: | Surface Mount Resistors |
| Termination Type: | Solder |
| Number of Terminations: | 2 |
| SKU: | AMP5-1614351-1 |
5-1614351-1
Specifications
Detailed Description
Enhance your electronic projects with this precision resistor, boasting a resistance of 18.2 Ω and a tolerance of .1%. Measuring at a compact 1.6 x .8 x .4 mm, it is suitable for surface mount applications, with solder termination ensuring secure installation. Operating at a rated voltage of 50 V and a power rating of .063 W, this thin film resistor guarantees reliable performance. Whether you're a hobbyist or a professional, this component from our Surface Mount Resistors collection is a must-have for achieving optimal circuit functionality.

