| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-1614351-5 |
| Size Code: | 0603 |
| Power Rating: | .063 W |
| Termination Type: | Solder |
| Resistance: | 20 Ω |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.6 x .8 x .4 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP5-1614351-5 |
5-1614351-5
Specifications
Detailed Description
Enhance circuit performance with this precision resistor, featuring a resistance of 20 ohms with a tolerance of 0.1%. Designed for optimal accuracy, it boasts a low temperature coefficient of 10PPM for reliable operation. With a power rating of .063W and rated voltage of 50V, this surface mount resistor is ideal for various applications. Its compact 0603 size, measuring 1.6 x .8 x .4mm, and solder termination offer easy integration onto circuit boards. Crafted with a thin film element, it ensures high stability and precision in signal processing. This RoHS-compliant component, with two terminations, is a dependable choice for demanding electronic designs.

