| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-1614351-6 |
| Size Code: | 0603 |
| Power Rating: | .063 W |
| Termination Type: | Solder |
| Resistance: | 20.5 Ω |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.6 x .8 x .4 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP5-1614351-6 |
5-1614351-6
Specifications
Detailed Description
Enhance circuit precision with our RN 0603 Surface Mount Precision Resistor. This compact component, measuring just 1.6 x .8 x .4 mm in size, features a thin film element for reliable performance. With a resistance of 20.5 Ω and a tolerance of .1%, it ensures accurate signal control. Operating at a rated voltage of 50 V and a power rating of .063 W, it's suitable for a wide range of applications. Its solder termination type and surface mount mounting style make installation a breeze. Trust in its 10PPM stability and 1K RL packaging for consistent results. Upgrade your electronics with this essential component.

