| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-1614352-0 |
| Size Code: | 0603 |
| Power Rating: | .063 W |
| Termination Type: | Solder |
| Resistance: | 2.05 KΩ |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.6 x .8 x .4 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP5-1614352-0 |
5-1614352-0
Specifications
Detailed Description
Enhance the precision of your electronic circuits with our RN 0603 2K05 0.1% 10PPM CUT LENGTH resistor. This ultra-compact component, measuring just 1.6 x .8 x .4 mm, offers a resistance of 2.05 KΩ with a tolerance of .1%. Designed as a thin film resistor, it ensures reliable performance in demanding applications. Operating at a power rating of .063 W and rated for 50 V, it is suitable for a wide range of circuit designs. The surface mount termination allows for easy installation, making it ideal for automated assembly processes. Rest assured of its quality and compliance with RoHS standards. Upgrade your electronic projects with this high-precision component.

