| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-1614352-1 |
| Size Code: | 0603 |
| Tolerance: | .1% |
| Dimensions: | 1.6 x .8 x .4 mm |
| Resistance: | 2 KΩ |
| Element Type: | Thin Film |
| Power Rating: | .063 W |
| Product Type: | Precision Resistor |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Product: | Surface Mount Resistors |
| Termination Type: | Solder |
| Number of Terminations: | 2 |
| SKU: | AMP5-1614352-1 |
5-1614352-1
Specifications
Detailed Description
Achieve precise resistance in your electronic circuit with this RN 0603 thin film precision resistor. Measuring 1.6 x .8 x .4 mm in dimension, it offers a resistance of 2 KΩ with a tolerance of .1%. Operating at a power rating of .063 W and a rated voltage of 50 V, this surface mount resistor is ideal for compact applications. With solder termination and RoHS compliance, it ensures easy installation and environmental friendliness. Trust in its 10PPM low temperature coefficient to maintain stability in your designs. A reliable component from our Surface Mount Resistors range, perfect for your electronic projects.

