| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-1614353-3 |
| Size Code: | 0603 |
| Power Rating: | .063 W |
| Termination Type: | Solder |
| Resistance: | 3.24 KΩ |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.6 x .8 x .4 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP5-1614353-3 |
5-1614353-3
Specifications
Detailed Description
Discover the RN 0603 Precision Resistor, a vital component for high-accuracy circuitry. With a resistance of 3.24 KΩ and a tolerance of 0.1%, this thin film resistor guarantees reliable performance in demanding applications. Operating at a power rating of .063 W and a rated voltage of 50 V, it offers robust functionality. Its compact 0603 size and surface mount termination make it easy to integrate into your designs. Trust in its precision and quality for optimal circuit performance.

