5-1614353-5

Heilind Number:AMP5-1614353-5
Manufacturer:TE Connectivity
Manufacturer Number:5-1614353-5
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RN 0603 3K48 0.1% 10PPM CUT LENGTH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-1614353-5
Size Code:0603
Power Rating:.063 W
Termination Type:Solder
Resistance:3.48 KΩ
Rated Voltage:50 V
Mounting Style:Surface Mount
Dimensions:1.6 x .8 x .4 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP5-1614353-5

Detailed Description

Immerse yourself in precision with this cutting-edge RN 0603 resistor. Engineered for high-performance applications, it boasts a resistance of 3.48 KΩ with a tolerance of .1%, ensuring unparalleled accuracy in your circuit designs. Operating at a power rating of .063 W and a rated voltage of 50 V, this resistor delivers exceptional reliability in even the most demanding environments. Its compact surface mount design, measuring just 1.6 x .8 x .4 mm, allows for seamless integration onto PCBs. Crafted with a thin film element, it guarantees optimal stability and performance over time. With solder termination and RoHS compliance, this resistor is not only efficient but also environmentally friendly. Elevate your electronic projects with the precision and quality of this Surface Mount Resistor.