| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-1614707-1 |
| Size Code: | 1206 |
| Power Rating: | .125 W |
| Termination Type: | Solder |
| Resistance: | 226 KΩ |
| Rated Voltage: | 150 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.05 x 1.55 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP5-1614707-1 |
5-1614707-1
Specifications
Detailed Description
Enhance the precision of your electronic circuits with this RN 1206 thin film resistor. With a resistance of 226K ohms and a tolerance of 0.1%, it ensures accurate performance in demanding applications. Operating at a power rating of 0.125W and a rated voltage of 150V, this surface mount resistor is reliable and efficient. Its compact dimensions of 3.05 x 1.55 x 0.55 mm make it suitable for space-constrained designs. Featuring solder termination and RoHS compliance, it aligns with modern environmental standards. Trust in its 10PPM temperature coefficient and high-quality construction for consistent and stable operation. Ideal for a wide range of industries, this precision resistor is a valuable component in electronic design and manufacturing.

