5-1614882-0

Heilind Number:AMP5-1614882-0
Manufacturer:TE Connectivity
Manufacturer Number:5-1614882-0
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0603 15K 0.1% 25PPM 5K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-1614882-0
Size Code:0603
Power Rating:.063 W
Termination Type:Solder
Resistance:15 KΩ
Mounting Style:Surface Mount
Dimensions:1.55 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP5-1614882-0

Detailed Description

Enhance your electronic projects with our CPF 0603 surface mount resistor. This precision component features a resistance of 15 KΩ with a tolerance of 0.1%, ensuring reliable performance. The thin film element offers high precision, while the low power rating of .063 W makes it suitable for a variety of applications. With solder termination and surface mount mounting style, installation is quick and easy. Measuring just 1.55 x .8 x .45 mm, it's compact yet powerful. RoHS compliant and designed for durability, this resistor is a must-have for any circuit design.