5-1614882-1

Heilind Number:AMP5-1614882-1
Manufacturer:TE Connectivity
Manufacturer Number:5-1614882-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0603 16K 0.1% 25PPM 5K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-1614882-1
Size Code:0603
Power Rating:.063 W
Termination Type:Solder
Resistance:16 KΩ
Rated Voltage:50 V
Mounting Style:Surface Mount
Dimensions:1.55 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP5-1614882-1

Detailed Description

Enhance precision in your electronic designs with this CPF 0603 16K 0.1% 25PPM 5K RL resistor. Featuring a resistance of 16 KΩ and a tolerance of 0.1%, it ensures accurate performance in your circuits. With a power rating of .063 W and a rated voltage of 50 V, this surface mount resistor is suitable for a variety of applications. The thin film element type guarantees reliability, while the solder termination type simplifies installation. Measuring just 1.55 x .8 x .45 mm, it's compact yet powerful. Trust in its quality for your next project.