5-1614884-1

Heilind Number:AMP5-1614884-1
Manufacturer:TE Connectivity
Manufacturer Number:5-1614884-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0805 300R 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-1614884-1
Size Code:0805
Power Rating:.1 W
Termination Type:Solder
Resistance:300 Ω
Rated Voltage:100 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .5 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP5-1614884-1

Detailed Description

Enhance your electronic projects with our precision Surface Mount Resistor. This CPF 0805 model boasts a low tolerance of 0.1% and a resistance of 300 Ω, ensuring reliable and accurate performance. With a power rating of 0.1 W and a rated voltage of 100 V, it's suitable for a wide range of applications. The thin film element construction guarantees high quality, while its compact 0805 size and solder termination make it easy to integrate onto your PCB. Trust in its 25PPM stability and 1K RL packaging for consistent results in your designs.