5-1614884-2

Heilind Number:AMP5-1614884-2
Manufacturer:TE Connectivity
Manufacturer Number:5-1614884-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0805 330R 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-1614884-2
Size Code:0805
Power Rating:.1 W
Termination Type:Solder
Resistance:330 Ω
Rated Voltage:100 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .5 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP5-1614884-2

Detailed Description

Enhance circuit precision with our CPF 0805 330R 0.1% 25PPM 1K RL resistor. This surface-mount component, measuring 2 x 1.25 x .5 mm, offers a power rating of 0.1 W and a resistance of 330 Ω, ensuring reliable performance in various applications. With a tolerance of 0.1% and a low temperature coefficient of 25PPM, it guarantees accurate resistance values over time and temperature fluctuations. Its thin film element construction and solder termination make it ideal for high-precision circuitry. Rated for 100 V, this resistor is a dependable choice for demanding electronic designs.