| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-1614884-5 |
| Size Code: | 0805 |
| Power Rating: | .1 W |
| Termination Type: | Solder |
| Resistance: | 510 Ω |
| Rated Voltage: | 100 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .5 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP5-1614884-5 |
5-1614884-5
Specifications
Detailed Description
Enhance your circuitry with this precision resistor, designed for optimal performance in surface mount applications. Featuring a resistance of 510 Ω with a tolerance of 0.1%, this CPF 0805 resistor ensures accurate and reliable operation. Its thin film element construction guarantees high precision, while its low power rating of 0.1 W and rated voltage of 100 V make it suitable for a variety of electronic devices. With a compact 0805 size and solder termination, it offers easy integration onto PCBs. Trust in its 25PPM stability and 1K RL packaging for consistent results in your projects. This resistor is a vital component for achieving precise and efficient circuit design.

