5-1614885-3

Heilind Number:AMP5-1614885-3
Manufacturer:TE Connectivity
Manufacturer Number:5-1614885-3
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0805 8R66 0.1% 25PPM 5K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-1614885-3
Size Code:0805
Power Rating:.1 W
Termination Type:Solder
Resistance:8.66 Ω
Rated Voltage:100 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .5 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP5-1614885-3

Detailed Description

Enhance precision in your electronic projects with this CPF 0805 thin film resistor. Designed for optimal performance, this surface mount resistor boasts a resistance of 8.66 Ω with a tolerance of 0.1%. Operating at a power rating of 0.1 W and a rated voltage of 100 V, it ensures reliable functionality in various applications. Its compact 0805 size and solder termination make it easy to integrate onto circuit boards. With a low temperature coefficient of 25PPM, it maintains stability even in fluctuating environments. Trust in its quality for consistent and accurate results.