5-1614890-3

Heilind Number:AMP5-1614890-3
Manufacturer:TE Connectivity
Manufacturer Number:5-1614890-3
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0805 21R 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-1614890-3
Size Code:0805
Power Rating:.1 W
Termination Type:Solder
Resistance:21 Ω
Rated Voltage:100 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .5 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP5-1614890-3

Detailed Description

Enhance your electronic circuitry with our CPF 0805 precision resistor, meticulously crafted for optimal performance. Measuring just 2 x 1.25 x .5 mm, this surface mount component offers a compact solution without compromising on power, rated at .1 W. With a resistance of 21 Ω and a tolerance of .1%, it ensures accurate and reliable operation. The thin film element construction guarantees precision, while the solder termination type facilitates easy installation. Operating at a rated voltage of 100 V and with a low temperature coefficient of 25PPM, it is ideal for demanding applications where stability is paramount. Trust in the quality of our surface mount resistors for seamless integration in your projects.