5-1614890-4

Heilind Number:AMP5-1614890-4
Manufacturer:TE Connectivity
Manufacturer Number:5-1614890-4
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0805 21R5 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-1614890-4
Size Code:0805
Tolerance:.1%
Dimensions:2 x 1.25 x .5 mm
Resistance:21.5 Ω
Element Type:Thin Film
Power Rating:.1 W
Product Type:Precision Resistor
Rated Voltage:100 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP5-1614890-4

Detailed Description

Enhance precision in your electronic projects with this 0805 surface mount resistor. With a resistance of 21.5 Ω and a tolerance of 0.1%, it ensures accurate performance. Operating at a power rating of 0.1 W and a rated voltage of 100 V, it is suitable for a wide range of applications. The thin film element construction guarantees reliability, while the solder termination type simplifies installation. RoHS compliant and measuring just 2 x 1.25 x 0.5 mm, this resistor is both environmentally friendly and space-efficient. Perfect for demanding circuitry, it comes in a convenient 1K reel packaging. Upgrade your designs with this high-quality component.