5-1614890-7

Heilind Number:AMP5-1614890-7
Manufacturer:TE Connectivity
Manufacturer Number:5-1614890-7
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0805 23R2 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-1614890-7
Size Code:0805
Power Rating:.1 W
Termination Type:Solder
Resistance:23.2 Ω
Rated Voltage:100 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .5 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP5-1614890-7

Detailed Description

Enhance your precision electronic projects with our CPF 0805 23.2 Ω surface mount resistor. Boasting a power rating of .1 W and a tolerance of .1%, this thin film resistor guarantees exceptional accuracy in voltage regulation. With a rated voltage of 100 V and a compact size of 2 x 1.25 x .5 mm, it's perfect for space-constrained applications. Featuring solder termination and RoHS compliance, it's both easy to install and environmentally friendly. Trust in the reliability of our Surface Mount Resistors for optimal performance in your designs.