5-1614890-8

Heilind Number:AMP5-1614890-8
Manufacturer:TE Connectivity
Manufacturer Number:5-1614890-8
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0805 23R7 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-1614890-8
Size Code:0805
Power Rating:.1 W
Termination Type:Solder
Resistance:23.7 Ω
Rated Voltage:100 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .5 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP5-1614890-8

Detailed Description

Enhance your circuitry with our precision CPF 0805 resistor, boasting a resistance of 23.7 Ω with a tight tolerance of 0.1%. This thin film element guarantees accuracy, while its power rating of .1 W and 100 V rated voltage ensure reliable performance. Solder termination and surface mount mounting style make installation a breeze. Measuring just 2 x 1.25 x .5 mm, it's compact yet powerful, perfect for space-constrained applications. Trust in its 25PPM stability for consistent operation. Partner with us for top-quality Surface Mount Resistors that meet your exacting requirements.