5-1614891-0

Heilind Number:AMP5-1614891-0
Manufacturer:TE Connectivity
Manufacturer Number:5-1614891-0
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0805 237R 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-1614891-0
Size Code:0805
Power Rating:.1 W
Termination Type:Solder
Resistance:237 Ω
Rated Voltage:100 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .5 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP5-1614891-0

Detailed Description

Enhance the precision of your electronic circuits with this CPF 0805 surface mount resistor. Featuring a resistance of 237 ohms with a tight tolerance of 0.1% and a low temperature coefficient of 25PPM, this thin film resistor ensures accurate performance. With a power rating of 0.1W and a rated voltage of 100V, it is suitable for a wide range of applications. The solder termination type and compact 0805 size make it easy to install on your PCB. RoHS compliant and reliable, this resistor is a must-have for any electronics project.