5-1614891-1

Heilind Number:AMP5-1614891-1
Manufacturer:TE Connectivity
Manufacturer Number:5-1614891-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0805 243R 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-1614891-1
Size Code:0805
Power Rating:.1 W
Termination Type:Solder
Resistance:243 Ω
Rated Voltage:100 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .5 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP5-1614891-1

Detailed Description

Enhance precision in your electronic projects with this CPF 0805 surface mount resistor. Featuring a resistance of 243 ohms with a tolerance of 0.1% and a power rating of 0.1W, it ensures accurate performance even in demanding applications. With a rated voltage of 100V and a low temperature coefficient of 25PPM, this thin film resistor guarantees stable operation. Specially designed for surface mount assembly, it offers easy installation and space-saving benefits. RoHS compliant and crafted with high-quality materials, it's a reliable choice for your circuit design needs.