5-1614891-2

Heilind Number:AMP5-1614891-2
Manufacturer:TE Connectivity
Manufacturer Number:5-1614891-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0805 249R 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-1614891-2
Size Code:0805
Power Rating:.1 W
Termination Type:Solder
Resistance:249 Ω
Rated Voltage:100 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .5 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP5-1614891-2

Detailed Description

Enhance circuit precision with our CPF 0805 thin film precision resistor. This high-quality component boasts a resistance of 249 Ω with a tolerance of 0.1%, ensuring accurate performance in demanding applications. Operating at a power rating of 0.1 W and a rated voltage of 100 V, it delivers reliable performance while adhering to RoHS regulations for environmental responsibility. The surface mount design and solder termination make installation a breeze, with dimensions of 2 x 1.25 x .5 mm for compact integration. Trust in its 25PPM stability and 1K RL packaging for consistency in your designs. Ideal for a wide range of electronic projects, this precision resistor is a must-have for engineers and hobbyists alike.