5-1614891-3

Heilind Number:AMP5-1614891-3
Manufacturer:TE Connectivity
Manufacturer Number:5-1614891-3
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0805 255R 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-1614891-3
Size Code:0805
Power Rating:.1 W
Termination Type:Solder
Resistance:255 Ω
Rated Voltage:100 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .5 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP5-1614891-3

Detailed Description

Enhance precision in your electronic applications with this CPF 0805 thin film surface mount resistor. With a resistance of 255 ohms, a tolerance of 0.1%, and a power rating of 0.1W, it ensures reliable performance. Operating at a rated voltage of 100V, this resistor is ideal for various circuitry setups. Its compact 0805 size and solder termination make it easy to install, while the 25PPM temperature coefficient guarantees stability. Trust in its quality for demanding projects, as it is not RoHS compliant. Explore the world of Surface Mount Resistors with this essential component.