5-1614891-5

Heilind Number:AMP5-1614891-5
Manufacturer:TE Connectivity
Manufacturer Number:5-1614891-5
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0805 267R 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-1614891-5
Size Code:0805
Power Rating:.1 W
Termination Type:Solder
Resistance:267 Ω
Rated Voltage:100 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .5 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP5-1614891-5

Detailed Description

Enhance precision in your electronic projects with this CPF 0805 resistor. Boasting a resistance of 267 ohms with a tolerance of 0.1%, this thin film resistor ensures accurate performance. Its compact 0805 size and surface mount termination make it easy to integrate into your circuit board. With a power rating of 0.1W and a rated voltage of 100V, it's suitable for a wide range of applications. RoHS compliant and featuring low temperature coefficient of resistance (25PPM), it guarantees reliability and environmental responsibility. Upgrade to this high-quality component for optimal performance in your designs.