5-1614891-7

Heilind Number:AMP5-1614891-7
Manufacturer:TE Connectivity
Manufacturer Number:5-1614891-7
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0805 280R 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-1614891-7
Size Code:0805
Power Rating:.1 W
Termination Type:Solder
Resistance:280 Ω
Rated Voltage:100 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .5 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP5-1614891-7

Detailed Description

Enhance your circuitry with the precision and reliability of this CPF 0805 resistor. Boasting a resistance of 280 ohms with a tolerance of 0.1%, this thin film element ensures accurate performance in demanding applications. Operating at a power rating of 0.1W and a rated voltage of 100V, it offers robust functionality. Its compact 0805 size and surface mount termination make it easy to integrate onto PCBs. With a low temperature coefficient of 25PPM, it guarantees stable operation over a wide range. Ideal for high-precision setups, this resistor is a must-have for your electronic projects.