5-1614891-9

Heilind Number:AMP5-1614891-9
Manufacturer:TE Connectivity
Manufacturer Number:5-1614891-9
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0805 294R 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-1614891-9
Size Code:0805
Power Rating:.1 W
Termination Type:Solder
Resistance:294 Ω
Rated Voltage:100 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .5 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP5-1614891-9

Detailed Description

Enhance your electronic circuits with the precision and reliability of our CPF 0805 thin film resistor. With a resistance of 294 ohms and a tolerance of 0.1%, this component ensures accurate performance in demanding applications. Operating at a power rating of 0.1W and a rated voltage of 100V, it offers robust functionality in a compact 0805 package. Featuring solder termination and surface mount mounting style, it's easy to integrate into your designs. Trust in the quality of our Surface Mount Resistors for consistent and efficient circuitry.