5-1614892-0

Heilind Number:AMP5-1614892-0
Manufacturer:TE Connectivity
Manufacturer Number:5-1614892-0
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0805 2K94 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-1614892-0
Size Code:0805
Power Rating:.1 W
Termination Type:Solder
Resistance:2.94 KΩ
Rated Voltage:100 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .5 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP5-1614892-0

Detailed Description

Enhance your electronic projects with our high-precision CPF 0805 resistor. Boasting a resistance value of 2.94 KΩ with an impressive tolerance of 0.1%, this thin film element ensures accurate performance. Operating at a power rating of 0.1 W and a rated voltage of 100 V, it guarantees reliability even in demanding applications. With surface mount solder termination, installation is a breeze. Measuring just 2 x 1.25 x 0.5 mm, it's compact yet powerful. Ideal for a wide range of projects, this resistor is a must-have for any electronics enthusiast. Rest assured, it's RoHS compliant, aligning with our commitment to environmental responsibility. Upgrade your designs with this Surface Mount Resistor today.