5-1614892-1

Heilind Number:AMP5-1614892-1
Manufacturer:TE Connectivity
Manufacturer Number:5-1614892-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0805 3K01 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-1614892-1
Size Code:0805
Power Rating:.1 W
Termination Type:Solder
Resistance:3.01 KΩ
Rated Voltage:100 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .5 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP5-1614892-1

Detailed Description

Enhance your circuitry with our high-precision CPF 0805 surface mount resistor. This thin film element, with a resistance of 3.01 KΩ and a tolerance of 0.1%, ensures accurate performance in a variety of applications. Operating at a power rating of 0.1 W and a rated voltage of 100 V, it guarantees reliable functionality. With solder termination and compact dimensions of 2 x 1.25 x 0.5 mm, it offers easy installation on PCBs. RoHS non-compliant, this resistor is part of our Surface Mount Resistors range, ideal for demanding environments where precision is paramount. Upgrade your design with this essential component.